



TS-3420-R03-485 | |
|---|---|
DigiKey Part Number | 4022-TS-3420-R03-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-3420-R03-485 |
Description | 2-AXIS TILT SENSOR MODBUS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | 0.01° | |
Bandwidth | 100Hz | |
Voltage Rating | 9 V ~ 36 V | |
Output Type | RS-232, RS-485, TTL | |
Interface | Modbus | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 046,58000 Kč | 6 046,58 Kč |
| 5 | 5 675,17200 Kč | 28 375,86 Kč |
| 10 | 5 536,60600 Kč | 55 366,06 Kč |
| 25 | 5 370,71720 Kč | 134 267,93 Kč |
| Unit Price without VAT: | 6 046,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 316,36180 Kč |

