R04B760V50-20D RESISTOR KITS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R04B760V50-20D RESISTOR KITS

DigiKey Part Number
4022-R04B760V50-20DRESISTORKITS-ND
Manufacturer
Manufacturer Product Number
R04B760V50-20D RESISTOR KITS
Description
1% 0402 SIZE 50/20PCS/VALUE,760
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistor Kit 0 ~ 100M Ohm ±1% 0.063W Surface Mount 70 Pieces (760 Values - Mixed Quantities)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
-
Resistance (Ohms)
0 ~ 100M
Power (Watts)
0.063W
Tolerance
±1%
Features
-
Quantity
70 Pieces (760 Values - Mixed Quantities)
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 326,62000 Kč9 326,62 Kč
108 939,40900 Kč89 394,09 Kč
Manufacturers Standard Package
Unit Price without VAT:9 326,62000 Kč
Unit Price with VAT:11 285,21020 Kč