


IMU-1221-R02-232 | |
|---|---|
DigiKey Part Number | 4022-IMU-1221-R02-232-ND |
Manufacturer | |
Manufacturer Product Number | IMU-1221-R02-232 |
Description | LOW COST COMPACT RUG IMU |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 3 Axis Sensor RS232, RS485, TTL Output |
Datasheet | Datasheet |
Category | Output Type RS232, RS485, TTL |
Manufacturer Analog Technologies, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Case | Package / Case Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope, 3 Axis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,85000 Kč | 3 267,85 Kč |
| 5 | 3 047,86400 Kč | 15 239,32 Kč |
| 10 | 2 965,88200 Kč | 29 658,82 Kč |
| 25 | 2 867,69800 Kč | 71 692,45 Kč |
| 50 | 2 800,48900 Kč | 140 024,45 Kč |
| Unit Price without VAT: | 3 267,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 954,09850 Kč |






