
CRF06-42V-200 RF SERIES CAPACITOR KITS | |
|---|---|
DigiKey Part Number | 4022-CRF06-42V-200RFSERIESCAPACITORKITS-ND |
Manufacturer | |
Manufacturer Product Number | CRF06-42V-200 RF SERIES CAPACITOR KITS |
Description | 0603 SIZE 42 VALUES, 0.5PF TO 1. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 200 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 200 Pieces (Assorted Per Value) | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 146,10000 Kč | 6 146,10 Kč |
| 10 | 5 842,39800 Kč | 58 423,98 Kč |
| 25 | 5 772,48440 Kč | 144 312,11 Kč |
| Unit Price without VAT: | 6 146,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 436,78100 Kč |



