
C06-100B | |
|---|---|
DigiKey Part Number | 4022-C06-100B-ND |
Manufacturer | |
Manufacturer Product Number | C06-100B |
Description | 0603 SMD CAPACITOR KITS 96 VALUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 47uF 10 ~ 50V Surface Mount, MLCC 9600 Pieces (96 Values - 100 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Analog Technologies, Inc. | Voltage - Rated 10 ~ 50V |
Packaging Box | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% |
Part Status Active | Quantity 9600 Pieces (96 Values - 100 Each) |
Kit Type Ceramic | Packages Included 0603 (1608 Metric) |
Capacitance Range 0.5pF ~ 47uF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 145,05000 Kč | 9 145,05 Kč |
| 10 | 8 350,96800 Kč | 83 509,68 Kč |
| Unit Price without VAT: | 9 145,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 065,51050 Kč |


