ATE1-31-2.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-31-2.2A

DigiKey Part Number
4022-ATE1-31-2.2A-ND
Manufacturer
Manufacturer Product Number
ATE1-31-2.2A
Description
DTMAX 72.5C 3.9V 2.2A 5.5W 10*10
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.5W @ 75.5°C 2.2 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 10.00mm L x 10.00mm W
Qmax @ Th
5.5W @ 75.5°C
Delta Tmax @ Th
72.5°C @ 75.5°C
Height
2.50mm
Number of Stages
1
Current - Max
2.2 A
Voltage - Max
3.9 V
Operating Temperature
85°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 398,53000 Kč1 398,53 Kč
51 313,91400 Kč6 569,57 Kč
101 279,06600 Kč12 790,66 Kč
251 234,43560 Kč30 860,89 Kč
501 201,72440 Kč60 086,22 Kč
1001 169,86900 Kč116 986,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,53000 Kč
Unit Price with VAT:1 692,22130 Kč