
ATE1-127-8AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-8AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-8AS |
Description | DTMAX 66C 15.4V 8A 68.9W 40*40*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.9W @ 68°C 8 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 68.9W @ 68°C | |
Delta Tmax @ Th | 66°C @ 68°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 5 | 526,63000 Kč | 2 633,15 Kč |
| 10 | 512,66600 Kč | 5 126,66 Kč |
| 25 | 494,76320 Kč | 12 369,08 Kč |
| 50 | 481,65220 Kč | 24 082,61 Kč |
| 100 | 468,88530 Kč | 46 888,53 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |



