New Product
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT6538

DigiKey Part Number
4022-AT6538-ND
Manufacturer
Manufacturer Product Number
AT6538
Description
OMNI-DIRECTIONAL MICROPHONE WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
63dB
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
5 mA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1042,14200 Kč421,42 Kč
2538,37000 Kč959,25 Kč
5035,77660 Kč1 788,83 Kč
10033,38110 Kč3 338,11 Kč
25030,49976 Kč7 624,94 Kč
50028,51348 Kč14 256,74 Kč
1 00026,67919 Kč26 679,19 Kč
5 00026,04938 Kč130 246,90 Kč
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč