
AHV12V5KV1MAW | |
|---|---|
DigiKey Part Number | 4022-AHV12V5KV1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12V5KV1MAW |
Description | HV 12V to 5kV 5W DC-DC Converter |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 5000V 1mA 11V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -10°C ~ 55°C | |
Efficiency | 70% | |
Mounting Type | - | |
Package / Case | Module | |
Size / Dimension | 4.11" L x 2.36" W x 1.10" H (104.5mm x 60.0mm x 28.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 237,53000 Kč | 5 237,53 Kč |
| 5 | 5 042,16600 Kč | 25 210,83 Kč |
| 10 | 4 960,10600 Kč | 49 601,06 Kč |
| 25 | 4 853,49440 Kč | 121 337,36 Kč |
| Unit Price without VAT: | 5 237,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 337,41130 Kč |

