
AHV12V500V1MAW | |
|---|---|
DigiKey Part Number | 4022-AHV12V500V1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12V500V1MAW |
Description | HV 12V TO 500V 0.5W DC-DC CONVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 500V 1mA 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ 500V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 695,23000 Kč | 3 695,23 Kč |
| 5 | 3 557,35600 Kč | 17 786,78 Kč |
| 10 | 3 499,48500 Kč | 34 994,85 Kč |
| 25 | 3 424,30360 Kč | 85 607,59 Kč |
| 50 | 3 368,45720 Kč | 168 422,86 Kč |
| Unit Price without VAT: | 3 695,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 471,22830 Kč |


