Enclosed DC DC Converter 1 Output 0 ~ 500V 10mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12V500V10MAW

DigiKey Part Number
4022-AHV12V500V10MAW-ND
Manufacturer
Manufacturer Product Number
AHV12V500V10MAW
Description
HV 12V TO 500V 5W DC-DC CONVERTE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 500V 10mA 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Number of Outputs
1
Voltage - Output 1
0 ~ 500V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 724,76000 Kč4 724,76 Kč
54 548,50200 Kč22 742,51 Kč
104 474,48500 Kč44 744,85 Kč
254 378,32640 Kč109 458,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 724,76000 Kč
Unit Price with VAT:5 716,95960 Kč