AMIB144N12N3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIB144N12N3G

DigiKey Part Number
5318-AMIB144N12N3G-ND
Manufacturer
Manufacturer Product Number
AMIB144N12N3G
Description
MOSFET N-CH 120V 120A TO-263
Customer Reference
Detailed Description
N-Channel 120 V 120A (Tc) 300W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.5V, 10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 6.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2318 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of 1 249,80 Kč or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1020,83000 Kč208,30 Kč
10018,74700 Kč1 874,70 Kč
50014,58100 Kč7 290,50 Kč
80010,41500 Kč8 332,00 Kč
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč