
AMD560C-CT | |
|---|---|
DigiKey Part Number | 5318-AMD560C-CT-ND |
Manufacturer | |
Manufacturer Product Number | AMD560C-CT |
Description | MOSFET N/P-CH 60V 35A TO252-4 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 35A (Tc), 20A (Tc) 50W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 35A (Tc), 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 20A, 10V, 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V, 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1422pF @ 15V, 1143pF @ 15V | |
Power - Max | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,10400 Kč | 101,04 Kč |
| 100 | 9,09360 Kč | 909,36 Kč |
| 500 | 7,07280 Kč | 3 536,40 Kč |
| 1 000 | 5,80980 Kč | 5 809,80 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


