
AM7443P | |
|---|---|
DigiKey Part Number | 5318-AM7443P-ND |
Manufacturer | |
Manufacturer Product Number | AM7443P |
Description | MOSFET P-CH -40V 60A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel 40 V 19A (Ta), 60A (Tc) 5W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4136 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 10,83200 Kč | 108,32 Kč |
| 100 | 9,74840 Kč | 974,84 Kč |
| 500 | 7,58212 Kč | 3 791,06 Kč |
| 1 000 | 6,22817 Kč | 6 228,17 Kč |
| 3 000 | 5,41580 Kč | 16 247,40 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |


