AM320N06-02P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM320N06-02P

DigiKey Part Number
5318-AM320N06-02P-ND
Manufacturer
Manufacturer Product Number
AM320N06-02P
Description
MOSFET N-CH 60V 230A TO-220
Customer Reference
Detailed Description
N-Channel 60 V 230A (Tc) 300W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 230A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13147 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of 1 249,80 Kč or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,12000 Kč33,12 Kč
5026,24580 Kč1 312,29 Kč
10021,14250 Kč2 114,25 Kč
50018,22626 Kč9 113,13 Kč
1 00014,58100 Kč14 581,00 Kč
Unit Price without VAT:33,12000 Kč
Unit Price with VAT:40,07520 Kč