N-Channel 20 V 2A (Ta) 340mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1320N

DigiKey Part Number
5318-AM1320N-ND
Manufacturer
Manufacturer Product Number
AM1320N
Description
MOSFET N-CH 20V 2A SC70-3
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 340mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
58mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
433 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 259,88 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,25000 Kč52,50 Kč
1004,72460 Kč472,46 Kč
5003,67466 Kč1 837,33 Kč
1 0003,01846 Kč3 018,46 Kč
3 0002,62475 Kč7 874,25 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč