N-Channel 500 V 10A (Tc) 50W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10N50-380D

DigiKey Part Number
5318-AM10N50-380D-ND
Manufacturer
Manufacturer Product Number
AM10N50-380D
Description
MOSFET N-CH 500V 10A TO-252
Customer Reference
Detailed Description
N-Channel 500 V 10A (Tc) 50W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
634 pF @ 50 V
FET Type
Power Dissipation (Max)
50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
380mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 438
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 259,88 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1200
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1012,47300 Kč124,73 Kč
10011,22130 Kč1 122,13 Kč
5008,72760 Kč4 363,80 Kč
1 0007,16893 Kč7 168,93 Kč
2 5006,23389 Kč15 584,72 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč