Integrated Development Environment (IDE) Floating Node (5) SHARC® Programming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integrated Development Environment (IDE) Floating Node (5) SHARC® Programming
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework

VDSP-SHARC-PCFLT-5

DigiKey Part Number
VDSP-SHARC-PCFLT-5-ND
Manufacturer
Manufacturer Product Number
VDSP-SHARC-PCFLT-5
Description
SOFTWARE SHARC PC FLOAT 5 SEAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Integrated Development Environment (IDE) Floating Node (5) SHARC® Programming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
-
License Length
-
License - User Details
Floating Node (5)
Operating System
Windows
Utilized IC / Part
SHARC®
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1462 808,10000 Kč462 808,10 Kč
Manufacturers Standard Package
Unit Price without VAT:462 808,10000 Kč
Unit Price with VAT:559 997,80100 Kč