



VDSP-SHARC-PC-FULL | |
|---|---|
DigiKey Part Number | VDSP-SHARC-PC-FULL-ND |
Manufacturer | |
Manufacturer Product Number | VDSP-SHARC-PC-FULL |
Description | VISUALDSP++ FOR IDE TOOLS SHARC |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Full SHARC® Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | Full | |
Operating System | Windows | |
Utilized IC / Part | SHARC® | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 702,13000 Kč | 115 702,13 Kč |
| Unit Price without VAT: | 115 702,13000 Kč |
|---|---|
| Unit Price with VAT: | 139 999,57730 Kč |

