Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36GSZ-REEL7

DigiKey Part Number
TMP36GSZ-REEL7TR-ND - Tape & Reel (TR)
TMP36GSZ-REEL7CT-ND - Cut Tape (CT)
TMP36GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36GSZ-REEL7
Description
SENSOR ANALOG -40C-125C 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP36GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±3°C (±4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Analog Voltage
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
534,47800 Kč172,39 Kč
1032,84100 Kč328,41 Kč
2530,89240 Kč772,31 Kč
5029,55680 Kč1 477,84 Kč
10028,33680 Kč2 833,68 Kč
50025,88382 Kč12 941,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,97061 Kč24 970,61 Kč
2 00024,13374 Kč48 267,48 Kč
3 00023,67664 Kč71 029,92 Kč
5 00023,13261 Kč115 663,05 Kč
7 00022,79282 Kč159 549,74 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč