Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C SOT-23-5
TO-223-5

TMP35GRTZ-REEL7

DigiKey Part Number
505-TMP35GRTZ-REEL7TR-ND - Tape & Reel (TR)
505-TMP35GRTZ-REEL7CT-ND - Cut Tape (CT)
505-TMP35GRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP35GRTZ-REEL7
Description
SENSOR ANALOG 10C-125C SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP35GRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (10°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1030,00600 Kč300,06 Kč
2527,33080 Kč683,27 Kč
10024,38290 Kč2 438,29 Kč
25022,97684 Kč5 744,21 Kč
50022,81012 Kč11 405,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,18691 Kč63 560,73 Kč
6 00020,75243 Kč124 514,58 Kč
9 00020,53492 Kč184 814,28 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč