
TMP01ESZ-REEL | |
|---|---|
DigiKey Part Number | TMP01ESZ-REELTR-ND - Tape & Reel (TR) TMP01ESZ-REELCT-ND - Cut Tape (CT) TMP01ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP01ESZ-REEL |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP01ESZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1°C | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 13.2 V | |
Current - Supply | 500µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,52000 Kč | 483,52 Kč |
| 10 | 387,53100 Kč | 3 875,31 Kč |
| 25 | 363,57560 Kč | 9 089,39 Kč |
| 100 | 353,62740 Kč | 35 362,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 304,32987 Kč | 760 824,68 Kč |
| Unit Price without VAT: | 483,52000 Kč |
|---|---|
| Unit Price with VAT: | 585,05920 Kč |



