
SSM6515BCBZRL | |
|---|---|
DigiKey Part Number | 505-SSM6515BCBZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM6515BCBZRL |
Description | CLASS D AUDIO AMP, ULTRA-LOW POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 11-WLCSP (0.98x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6515BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 80mW x 1 @ 16Ohm | |
Voltage - Supply | 1.1V ~ 1.98V, 1.7V ~ 1.98V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 11-WLCSP (0.98x1.44) | |
Package / Case | 11-XFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 43,69260 Kč | 436 926,00 Kč |
| Unit Price without VAT: | 43,69260 Kč |
|---|---|
| Unit Price with VAT: | 52,86805 Kč |


