
SSM2604CPZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2604CPZ-REEL7TR-ND - Tape & Reel (TR) SSM2604CPZ-REEL7CT-ND - Cut Tape (CT) SSM2604CPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2604CPZ-REEL7 |
Description | IC AUDIO CODEC LP 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2604CPZ-REEL7 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.5V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 20-WFQFN Exposed Pad, CSP |
Resolution (Bits) 24 b | Supplier Device Package 20-LFCSP (4x4) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 250 | 101,20028 Kč | 25 300,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 92,90411 Kč | 139 356,17 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |


