
SSM2518CPZ-RL | |
|---|---|
DigiKey Part Number | SSM2518CPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2518CPZ-RL |
Description | IC AMP CLASS D STER 2.5W 20LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-LFCSP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,37536 Kč | 431 876,80 Kč |
| Unit Price without VAT: | 86,37536 Kč |
|---|---|
| Unit Price with VAT: | 104,51419 Kč |


