
SSM2518CBZ-RL | |
|---|---|
DigiKey Part Number | SSM2518CBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2518CBZ-RL |
Description | IC AMP CLASS D STER 2.5W 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (2.21x2.21) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CBZ-RL Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLCSP (2.21x2.21) |
Output Type 2-Channel (Stereo) | Package / Case 16-WFBGA, WLCSP |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 56,76725 Kč | 567 672,50 Kč |
| Unit Price without VAT: | 56,76725 Kč |
|---|---|
| Unit Price with VAT: | 68,68837 Kč |


