
SSM2305RMZ-R2 | |
|---|---|
DigiKey Part Number | SSM2305RMZ-R2TR-ND - Tape & Reel (TR) SSM2305RMZ-R2CT-ND - Cut Tape (CT) SSM2305RMZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2305RMZ-R2 |
Description | IC AMP CLASS D MONO 2.8W 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2305RMZ-R2 Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 2.8W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,25244 Kč | 16 626,22 Kč |
| 750 | 32,65497 Kč | 24 491,23 Kč |
| 1 250 | 31,99289 Kč | 39 991,11 Kč |
| 1 750 | 31,60571 Kč | 55 309,99 Kč |
| 2 500 | 31,23352 Kč | 78 083,80 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

