AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2211SZ

DigiKey Part Number
505-SSM2211SZ-ND
Manufacturer
Manufacturer Product Number
SSM2211SZ
Description
IC AMP CLASS AB MONO 1.5W 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2211SZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
1038,47900 Kč384,79 Kč
9826,13418 Kč2 561,15 Kč
19623,60393 Kč4 626,37 Kč
29422,31803 Kč6 561,50 Kč
58820,40633 Kč11 998,92 Kč
1 07818,99109 Kč20 472,40 Kč
2 54817,36625 Kč44 249,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč