
SSM2135SZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2135SZ-REEL7TR-ND - Tape & Reel (TR) SSM2135SZ-REEL7CT-ND - Cut Tape (CT) SSM2135SZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2135SZ-REEL7 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2135SZ-REEL7 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 188,73000 Kč | 1 887,30 Kč |
| 25 | 175,66920 Kč | 4 391,73 Kč |
| 100 | 161,30030 Kč | 16 130,03 Kč |
| 250 | 159,67048 Kč | 39 917,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,92532 Kč | 146 925,32 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |


