
SMP04ESZ | |
|---|---|
DigiKey Part Number | SMP04ESZ-ND |
Manufacturer | |
Manufacturer Product Number | SMP04ESZ |
Description | IC OPAMP SAMPL/HOLD 4CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP04ESZ Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Sample and Hold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,84000 Kč | 478,84 Kč |
| 10 | 383,55400 Kč | 3 835,54 Kč |
| 48 | 346,13188 Kč | 16 614,33 Kč |
| 144 | 328,18299 Kč | 47 258,35 Kč |
| 288 | 319,39910 Kč | 91 986,94 Kč |
| 528 | 313,00076 Kč | 165 264,40 Kč |
| Unit Price without VAT: | 478,84000 Kč |
|---|---|
| Unit Price with VAT: | 579,39640 Kč |



