LT8604C - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP-LT8604C-IEVALZ

DigiKey Part Number
505-SCP-LT8604C-IEVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-LT8604C-IEVALZ
Description
HIGH EFFICIENCY 42V/100MA SYNC I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8604C - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
-34V
Current - Output
185mA
Voltage - Input
42V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT8604C
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 219,28000 Kč2 219,28 Kč
101 859,77200 Kč18 597,72 Kč
251 769,99720 Kč44 249,93 Kč
1001 671,35470 Kč167 135,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 219,28000 Kč
Unit Price with VAT:2 685,32880 Kč