LT3471 SCP 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3471 SCP 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
SCP-LT3471-EVALZ_Bottom

SCP-LT3471-EVALZ

DigiKey Part Number
505-SCP-LT3471-EVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-LT3471-EVALZ
Description
EVAL BOARD FOR LT3471
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3471 SCP 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
12V, -12V
Current - Output
300mA, 200mA
Voltage - Input
4.5V ~ 10V
Regulator Topology
Boost
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
LT3471
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 459,50000 Kč2 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 459,50000 Kč
Unit Price with VAT:2 975,99500 Kč