


SCP-ADP5070-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-ADP5070-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-ADP5070-EVALZ |
Description | EVAL BOARD FOR ADP5070 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5070 SCP 2 Non-Isolated Outputs DC/DC, Positive and Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output ±39V |
Manufacturer Analog Devices Inc. | Current - Output 1A, 600mA |
Series | Voltage - Input 2.85V ~ 15V |
Packaging Bulk | Regulator Topology Boost, Inverting |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative Inverter | Utilized IC / Part ADP5070 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,03000 Kč | 2 029,03 Kč |
| Unit Price without VAT: | 2 029,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 455,12630 Kč |





