


REF198ESZ-REEL7 | |
|---|---|
DigiKey Part Number | REF198ESZ-REEL7TR-ND - Tape & Reel (TR) REF198ESZ-REEL7CT-ND - Cut Tape (CT) REF198ESZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF198ESZ-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF198ESZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,99000 Kč | 195,99 Kč |
| 10 | 132,53400 Kč | 1 325,34 Kč |
| 25 | 116,00600 Kč | 2 900,15 Kč |
| 100 | 97,31800 Kč | 9 731,80 Kč |
| 250 | 88,14420 Kč | 22 036,05 Kč |
| 500 | 87,90536 Kč | 43 952,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,90535 Kč | 87 905,35 Kč |
| Unit Price without VAT: | 195,99000 Kč |
|---|---|
| Unit Price with VAT: | 237,14790 Kč |


