Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-TSSOP
Introducing Power by Linear

REF195GRUZ-REEL7

DigiKey Part Number
REF195GRUZ-REEL7TR-ND - Tape & Reel (TR)
REF195GRUZ-REEL7CT-ND - Cut Tape (CT)
REF195GRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF195GRUZ-REEL7
Description
IC VREF SERIES 0.2% 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF195GRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
50µVp-p
Series
Voltage - Input
5.1V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
45µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-TSSOP
Current - Output
30 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,18200 Kč1 161,82 Kč
25107,54320 Kč2 688,58 Kč
10098,04600 Kč9 804,60 Kč
25095,09576 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,54164 Kč88 541,64 Kč
2 00086,69319 Kč173 386,38 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč