


REF192ESZ-REEL | |
|---|---|
DigiKey Part Number | REF192ESZ-REELTR-ND - Tape & Reel (TR) REF192ESZ-REELCT-ND - Cut Tape (CT) REF192ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF192ESZ-REEL |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192ESZ-REEL Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 25µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.08% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,23600 Kč | 1 762,36 Kč |
| 25 | 163,91040 Kč | 4 097,76 Kč |
| 100 | 150,35620 Kč | 15 035,62 Kč |
| 250 | 148,42648 Kč | 37 106,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,41306 Kč | 333 532,65 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


