



REF03GPZ | |
|---|---|
DigiKey Part Number | 505-REF03GPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF03GPZ |
Description | IC VREF SERIES 0.6% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF03GPZ Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Series | Voltage - Input 4.5V ~ 33V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-PDIP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 50 | 98,05220 Kč | 4 902,61 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 250 | 89,54472 Kč | 22 386,18 Kč |
| 500 | 86,91156 Kč | 43 455,78 Kč |
| 1 000 | 84,74394 Kč | 84 743,94 Kč |
| 2 500 | 82,45604 Kč | 206 140,10 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |


