



REF02HPZ | |
|---|---|
DigiKey Part Number | 505-REF02HPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF02HPZ |
Description | IC VREF SERIES 0.5% 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02HPZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| 50 | 165,52720 Kč | 8 276,36 Kč |
| 100 | 159,11440 Kč | 15 911,44 Kč |
| 250 | 152,34132 Kč | 38 085,33 Kč |
| 500 | 148,25974 Kč | 74 129,87 Kč |
| 1 000 | 144,90027 Kč | 144 900,27 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |





