8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
Introducing Power by Linear

REF02HN8#PBF

DigiKey Part Number
REF02HN8#PBF-ND
Manufacturer
Manufacturer Product Number
REF02HN8#PBF
Description
IC VREF SERIES 0.5% 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.5% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF02HN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 40V
Current - Supply
1.4mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,60000 Kč216,60 Kč
10147,39200 Kč1 473,92 Kč
50118,20840 Kč5 910,42 Kč
100108,89800 Kč10 889,80 Kč
250100,25020 Kč25 062,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,60000 Kč
Unit Price with VAT:262,08600 Kč