


REF02CSZ-REEL7 | |
|---|---|
DigiKey Part Number | REF02CSZ-REEL7TR-ND - Tape & Reel (TR) REF02CSZ-REEL7CT-ND - Cut Tape (CT) REF02CSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CSZ-REEL7 |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSZ-REEL7 Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 2 000 | 60,21019 Kč | 120 420,38 Kč |
| 3 000 | 59,52219 Kč | 178 566,57 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

