



REF01CN8#PBF | |
|---|---|
DigiKey Part Number | REF01CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | REF01CN8#PBF |
Description | IC VREF SERIES 1% 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 20 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF01CN8#PBF Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 8V ~ 33V |
Packaging Tube | Current - Supply 1.6mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-PDIP |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 50 | 108,58480 Kč | 5 429,24 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 250 | 99,31636 Kč | 24 829,09 Kč |
| 500 | 96,44760 Kč | 48 223,80 Kč |
| 1 000 | 94,08679 Kč | 94 086,79 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |

