
OP90GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP90GSZ-REEL7TR-ND - Tape & Reel (TR) OP90GSZ-REEL7CT-ND - Cut Tape (CT) OP90GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP90GSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP90GSZ-REEL7 Models |
Category | Current - Supply 14µA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.012V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 4 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 125 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33171DT | STMicroelectronics | 9 276 | 497-1956-1-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 138,06200 Kč | 1 380,62 Kč |
| 25 | 128,05440 Kč | 3 201,36 Kč |
| 100 | 117,04290 Kč | 11 704,29 Kč |
| 250 | 114,37192 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,03024 Kč | 106 030,24 Kč |
| 2 000 | 103,88782 Kč | 207 775,64 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |


