
OP496GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP496GSZ-REEL7TR-ND - Tape & Reel (TR) OP496GSZ-REEL7CT-ND - Cut Tape (CT) OP496GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP496GSZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP496GSZ-REEL7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Output / Channel 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 450 kHz | Base Product Number |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 129,70500 Kč | 1 297,05 Kč |
| 25 | 120,20920 Kč | 3 005,23 Kč |
| 100 | 109,77540 Kč | 10 977,54 Kč |
| 250 | 106,98228 Kč | 26 745,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,33377 Kč | 99 333,77 Kč |
| 2 000 | 97,30253 Kč | 194 605,06 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |

