Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP467GSZ-REEL

DigiKey Part Number
505-OP467GSZ-REELTR-ND - Tape & Reel (TR)
505-OP467GSZ-REELCT-ND - Cut Tape (CT)
505-OP467GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP467GSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP467GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
200 µV
Current - Supply
8mA (x4 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1644,01000 Kč644,01 Kč
10520,98100 Kč5 209,81 Kč
25490,23600 Kč12 255,90 Kč
100483,51040 Kč48 351,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000422,65131 Kč422 651,31 Kč
Manufacturers Standard Package
Unit Price without VAT:644,01000 Kč
Unit Price with VAT:779,25210 Kč