
OP462HRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP462HRUZ-REELTR-ND - Tape & Reel (TR) 505-OP462HRUZ-REELCT-ND - Cut Tape (CT) 505-OP462HRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP462HRUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP462HRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 215,27100 Kč | 2 152,71 Kč |
| 25 | 200,72400 Kč | 5 018,10 Kč |
| 100 | 189,54890 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 169,66737 Kč | 424 168,42 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |

