
OP400HSZ-REEL | |
|---|---|
DigiKey Part Number | OP400HSZ-REELTR-ND - Tape & Reel (TR) OP400HSZ-REELCT-ND - Cut Tape (CT) OP400HSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP400HSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP400HSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,01000 Kč | 463,01 Kč |
| 10 | 370,59400 Kč | 3 705,94 Kč |
| 25 | 347,52520 Kč | 8 688,13 Kč |
| 100 | 337,33290 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 305,72941 Kč | 305 729,41 Kč |
| Unit Price without VAT: | 463,01000 Kč |
|---|---|
| Unit Price with VAT: | 560,24210 Kč |

