Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
505~N-8~N~8

OP297FPZ

DigiKey Part Number
505-OP297FPZ-ND
Manufacturer
Manufacturer Product Number
OP297FPZ
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP297FPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
35 pA
Voltage - Input Offset
50 µV
Current - Supply
525µA (x2 Channels)
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1311,19000 Kč311,19 Kč
10246,03400 Kč2 460,34 Kč
50219,89940 Kč10 994,97 Kč
100211,80890 Kč21 180,89 Kč
250203,26652 Kč50 816,63 Kč
500198,11906 Kč99 059,53 Kč
1 000193,88251 Kč193 882,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,19000 Kč
Unit Price with VAT:376,53990 Kč