8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP293ESZ-REEL7

DigiKey Part Number
OP293ESZ-REEL7TR-ND - Tape & Reel (TR)
OP293ESZ-REEL7CT-ND - Cut Tape (CT)
OP293ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP293ESZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP293ESZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.015V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1353,49000 Kč353,49 Kč
10248,33500 Kč2 483,35 Kč
25220,90640 Kč5 522,66 Kč
100192,67750 Kč19 267,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000192,67750 Kč192 677,50 Kč
Manufacturers Standard Package
Unit Price without VAT:353,49000 Kč
Unit Price with VAT:427,72290 Kč