J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP249GSZ-REEL

DigiKey Part Number
OP249GSZ-REELTR-ND - Tape & Reel (TR)
OP249GSZ-REELCT-ND - Cut Tape (CT)
OP249GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP249GSZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP249GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.6mA
Mfr
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.7 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND201,16000 KčSimilar
OPA2131UATexas Instruments2 046OPA2131UA-ND153,50000 KčSimilar
OPA2131UJTexas Instruments10 465OPA2131UJ-ND121,79000 KčSimilar
OPA2131UJ/2K5Texas Instruments3 424296-46146-1-ND103,31000 KčSimilar
In-Stock: 3 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10123,13200 Kč1 231,32 Kč
25114,06120 Kč2 851,53 Kč
100104,07450 Kč10 407,45 Kč
250101,20028 Kč25 300,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,59445 Kč228 986,12 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč