


OP237GN#PBF | |
|---|---|
DigiKey Part Number | OP237GN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP237GN#PBF |
Description | IC OPAMP GP 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 63 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,50000 Kč | 263,50 Kč |
| 10 | 181,63800 Kč | 1 816,38 Kč |
| Unit Price without VAT: | 263,50000 Kč |
|---|---|
| Unit Price with VAT: | 318,83500 Kč |


